Part Details for LTC3638IMSE#PBF by Analog Devices Inc
Overview of LTC3638IMSE#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3638IMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6970
|
Newark | Dc/Dc Conv, Buck, 125Deg C, Msop-Ep-16, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:140V, Output Current:250Ma, Ic Case/Package:Msop-Ep Rohs Compliant: Yes |Analog Devices LTC3638IMSE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$8.5700 / $12.0000 | Buy Now |
DISTI #
505-LTC3638IMSE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 250MA 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2701 In Stock |
|
$6.5448 / $11.5400 | Buy Now |
DISTI #
584-LTC3638IMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff, 140V 250mA Buck Reg RoHS: Compliant | 56 |
|
$6.5400 / $11.5400 | Buy Now |
|
Analog Devices Inc | Hi Eff, 140V 250mA Buck Reg Min Qty: 1 Package Multiple: 37 | 1096 |
|
$4.8000 / $11.5400 | Buy Now |
Part Details for LTC3638IMSE#PBF
LTC3638IMSE#PBF CAD Models
LTC3638IMSE#PBF Part Data Attributes:
|
LTC3638IMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3638IMSE#PBF
Analog Devices Inc
High Efficiency, 140V 250mA Step-Down Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1871 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 140V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 140 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 200 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for LTC3638IMSE#PBF
This table gives cross-reference parts and alternative options found for LTC3638IMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3638IMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3638HMSE#TRPBF | High Efficiency, 140V 250mA Step-Down Regulator | Analog Devices Inc | LTC3638IMSE#PBF vs LTC3638HMSE#TRPBF |
LTC3638IMSE#TRPBF | High Efficiency, 140V 250mA Step-Down Regulator | Analog Devices Inc | LTC3638IMSE#PBF vs LTC3638IMSE#TRPBF |
LTC3638HMSE#PBF | High Efficiency, 140V 250mA Step-Down Regulator | Analog Devices Inc | LTC3638IMSE#PBF vs LTC3638HMSE#PBF |