LTC3639HMSE#WPBF
Analog Devices Inc
Description: High Efficiency, 150V 100mA Synchronous Step-Down Regulator, EXPOSED PAD MINI_SOIC, 16 Pins, -40 to 150C

Overview of LTC3639HMSE#WPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3639HMSE#TRPBF Analog Devices Hi Eff, 150V 100mA Sync Buck R
LTC3639HMSE#PBF Analog Devices Hi Eff, 150V 100mA Sync Buck R
LT1017CSW#PBF Analog Devices uP 2x Comp

Price & Stock for LTC3639HMSE#WPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc Hi Eff, 150V 100mA Sync Buck R Package Multiple: 37 2109
  • 1 $8.6600
  • 1,000 $5.4800
$5.4800 / $8.6600 Buy Now

CAD Models for LTC3639HMSE#WPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC3639HMSE#WPBF by Analog Devices Inc

LTC3639HMSE#WPBF
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
EXPOSED PAD MINI_SOIC
Pin Count
16
Manufacturer Package Code
EXPOSED PAD MINI_SOIC
Date Of Intro
2013-04-15
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. LTC3639HMSE#WPBF
    Analog Devices Inc
    High Efficiency, 150V 100mA Synchronous Step-Down Regulator, EXPOSED PAD MINI_SOIC, 16 Pins, -40 to 150C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3639HMSE#WPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3639HMSE#WPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC3639HMSE#WPBF would you like to use for your alert(s)?
  • Please alert me when LTC3639HMSE#WPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3639HMSE#WPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3639HMSE#WPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3639HMSE#WPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3639HMSE#WPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3639HMSE#WPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: