-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficiency, 150V 100mA Synchronous Step-Down Regulator, EXPOSED PAD MINI_SOIC, 12 Pins, -40 to 150C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3639HMSE#TRPBF | Analog Devices | Hi Eff, 150V 100mA Sync Buck R | |
LTC3639HMSE#PBF | Analog Devices | Hi Eff, 150V 100mA Sync Buck R | |
LT1014ISW#TRPBF | Analog Devices | 4x Prec Op Amp |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Hi Eff, 150V 100mA Sync Buck R Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.4800 / $8.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3639HMSE#WTRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3639HMSE#WTRPBF
Analog Devices Inc
High Efficiency, 150V 100mA Synchronous Step-Down Regulator, EXPOSED PAD MINI_SOIC, 12 Pins, -40 to 150C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | EXPOSED PAD MINI_SOIC | |
Pin Count | 12 | |
Manufacturer Package Code | EXPOSED PAD MINI_SOIC | |
Date Of Intro | 2013-04-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |