There are no models available for this part yet.
Overview of LTC3642IDD-3.3#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3642IDD#PBF | Analog Devices | Hi Eff, Hi V 50mA Sync Buck Co | |
LTC3642IDD-5#PBF | Analog Devices | Hi Eff, Hi V 50mA Sync Buck Co | |
LTC3642IDD-3.3#TRPBF | Analog Devices | Hi Eff, Hi V 50mA Sync Buck Co |
Price & Stock for LTC3642IDD-3.3#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK3175
|
Newark | Dc/Dc Conv, Sync Buck, 125Deg C, Regulator Output Type:Fixed, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:45V, Max Output Current:50Ma, Ic Case/Package:Dfn-Ep Rohs Compliant: Yes |Analog Devices LTC3642IDD-3.3#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$5.5600 / $8.7900 | Buy Now | |
DISTI #
LTC3642IDD-3.3#PBF-ND
|
DigiKey | IC REG BUCK 3.3V 50MA 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3010 In Stock |
|
$4.5750 / $8.3000 | Buy Now | |
DISTI #
584-C3642IDD-3.3PBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff, Hi V 50mA Sync Buck Conv RoHS: Compliant | 786 |
|
$4.5700 / $8.7900 | Buy Now | |
Analog Devices Inc | Hi Eff, Hi V 50mA Sync Buck Co Package Multiple: 121 | 6894 |
|
$3.6600 / $8.3000 | Buy Now | ||
DISTI #
LTC3642IDD-3.3P
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 121 | 0 |
|
$4.7200 / $5.1800 | Buy Now |
CAD Models for LTC3642IDD-3.3#PBF by Analog Devices Inc
Part Data Attributes for LTC3642IDD-3.3#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1698
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
45 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
10 V
|
JESD-30 Code
|
S-PDSO-N8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.05 A
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LTC3642IDD-3.3#PBF
This table gives cross-reference parts and alternative options found for LTC3642IDD-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3642IDD-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3642IDD-3.3#TRPBF | High Efficiency, High Voltage 50mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3642IDD-3.3#PBF vs LTC3642IDD-3.3#TRPBF |
LTC3642IDD-3.3#PBF | LTC3642 - High Efficiency, High Voltage 50mA Synchronous Step-Down Converter; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3642IDD-3.3#PBF vs LTC3642IDD-3.3#PBF |
LTC3642EDD-3.3#PBF | High Efficiency, High Voltage 50mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3642IDD-3.3#PBF vs LTC3642EDD-3.3#PBF |
LTC3642IDD-3.3#TRPBF | LTC3642 - High Efficiency, High Voltage 50mA Synchronous Step-Down Converter; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3642IDD-3.3#PBF vs LTC3642IDD-3.3#TRPBF |
LTC3642EDD-3.3#TRPBF | High Efficiency, High Voltage 50mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3642IDD-3.3#PBF vs LTC3642EDD-3.3#TRPBF |
LTC3642EDD-3.3#PBF | LTC3642 - High Efficiency, High Voltage 50mA Synchronous Step-Down Converter; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3642IDD-3.3#PBF vs LTC3642EDD-3.3#PBF |