Part Details for LTC3642IMS8E#TRPBF by Analog Devices Inc
Overview of LTC3642IMS8E#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LTC3642IMS8E#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3642IMS8E#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 50MA 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5079 In Stock |
|
$4.8056 / $8.8000 | Buy Now |
DISTI #
584-C3642IMS8ETRPBF
|
Mouser Electronics | Switching Voltage Regulators High Efficiency, High Voltage 50mA Synchronous Step-Down Converter RoHS: Compliant | 61 |
|
$4.8000 / $8.8000 | Buy Now |
|
Analog Devices Inc | Hi Eff, Hi V 50mA Sync Buck Co Min Qty: 1 Package Multiple: 2500 | 6016 |
|
$4.8056 / $8.8000 | Buy Now |
DISTI #
LTC3642IMS8ETRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷45VDC, Uout: 0.8÷45VDC, 50mA Min Qty: 2500 | 0 |
|
$4.4900 | RFQ |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 50MA 8MSOP | 6016 |
|
RFQ | |
DISTI #
LTC3642IMS8ETRP
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.7200 / $4.9200 | Buy Now |
Part Details for LTC3642IMS8E#TRPBF
LTC3642IMS8E#TRPBF CAD Models
LTC3642IMS8E#TRPBF Part Data Attributes:
|
LTC3642IMS8E#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3642IMS8E#TRPBF
Analog Devices Inc
High Efficiency, High Voltage 50mA Synchronous Step-Down Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 45V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3642IMS8E#TRPBF
This table gives cross-reference parts and alternative options found for LTC3642IMS8E#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3642IMS8E#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3642EMS8E#PBF | High Efficiency, High Voltage 50mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3642IMS8E#TRPBF vs LTC3642EMS8E#PBF |
LTC3642IMS8E#PBF | High Efficiency, High Voltage 50mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3642IMS8E#TRPBF vs LTC3642IMS8E#PBF |
LTC3642EMS8E#TRPBF | High Efficiency, High Voltage 50mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3642IMS8E#TRPBF vs LTC3642EMS8E#TRPBF |