Part Details for LTC3706IGN#PBF by Analog Devices Inc
Overview of LTC3706IGN#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3706IGN#TRPBF | Analog Devices | Secondary-Side Sync For Cntr w | |
LTC3706IGN#PBF | Analog Devices | Secondary-Side Sync For Cntr w |
Price & Stock for LTC3706IGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3706IGN#PBF-ND
|
DigiKey | IC SECONDARY SIDE CTRLR 24SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
51 In Stock |
|
$6.4500 / $13.6800 | Buy Now |
DISTI #
584-LTC3706IGN#PBF
|
Mouser Electronics | Switching Controllers Secondary-Side Sync For Cntr w/ Polyphas RoHS: Compliant | 110 |
|
$6.4100 / $10.9700 | Buy Now |
|
Analog Devices Inc | Secondary-Side Sync For Cntr w Package Multiple: 55 | 3201 |
|
$6.4500 / $13.6800 | Buy Now |
DISTI #
35216649
|
Verical | Secondary Side PWM Controller 353kHz 24-Pin SSOP N Tube RoHS: Compliant Min Qty: 55 Package Multiple: 55 | Americas - 3190 |
|
$6.1100 | Buy Now |
|
Rochester Electronics | LTC3706 - Secondary-Side Synchronous Forward Controller with Polyphase Capability RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$6.4000 / $7.5300 | Buy Now |
DISTI #
LTC3706IGNPBF
|
TME | IC: PMIC, DC/DC switcher, 5÷30V, Uout: 5÷30VDC, SSOP24, forward Min Qty: 1 | 0 |
|
$6.3600 / $9.3400 | RFQ |
DISTI #
LTC3706IGN#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 55 | 0 |
|
$6.6600 / $7.7400 | Buy Now |
Part Details for LTC3706IGN#PBF
LTC3706IGN#PBF CAD Models
LTC3706IGN#PBF Part Data Attributes
|
LTC3706IGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3706IGN#PBF
Analog Devices Inc
Secondary-Side Synchronous Forward Controller with Polyphase Capability
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1641 (GN24) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.649 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 353 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC3706IGN#PBF
This table gives cross-reference parts and alternative options found for LTC3706IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3706IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3706IGN | Switching Controller, Current-mode, 353kHz Switching Freq-Max, CMOS, PDSO24 | Analog Devices Inc | LTC3706IGN#PBF vs LTC3706IGN |
LTC3706IGN#TR | Switching Controller, Current-mode, 353kHz Switching Freq-Max, CMOS, PDSO24 | Analog Devices Inc | LTC3706IGN#PBF vs LTC3706IGN#TR |
LTC3706IGN | LTC3706 - Secondary-Side Synchronous Forward Controller with Polyphase Capability; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3706IGN#PBF vs LTC3706IGN |
LTC3706IGN#TRPBF | Secondary-Side Synchronous Forward Controller with Polyphase Capability | Analog Devices Inc | LTC3706IGN#PBF vs LTC3706IGN#TRPBF |
LTC3706EGN | Switching Controller, Current-mode, 353kHz Switching Freq-Max, CMOS, PDSO24 | Analog Devices Inc | LTC3706IGN#PBF vs LTC3706EGN |
LTC3706EGN#TR | Switching Controller, Current-mode, 353kHz Switching Freq-Max, CMOS, PDSO24 | Analog Devices Inc | LTC3706IGN#PBF vs LTC3706EGN#TR |
LTC3706EGN#TR | LTC3706 - Secondary-Side Synchronous Forward Controller with Polyphase Capability; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3706IGN#PBF vs LTC3706EGN#TR |
LTC3706IGN#TR | LTC3706 - Secondary-Side Synchronous Forward Controller with Polyphase Capability; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3706IGN#PBF vs LTC3706IGN#TR |
LTC3706IGN#PBF | LTC3706 - Secondary-Side Synchronous Forward Controller with Polyphase Capability; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3706IGN#PBF vs LTC3706IGN#PBF |
LTC3706EGN#TRPBF | Secondary-Side Synchronous Forward Controller with Polyphase Capability | Analog Devices Inc | LTC3706IGN#PBF vs LTC3706EGN#TRPBF |