Part Details for LTC3708EUH#TR by Linear Technology
Overview of LTC3708EUH#TR by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3708EUH#TRPBF | Analog Devices | Fast 2-Phase, No RSENSE Buck C | |
LTC3708EUH#PBF | Analog Devices | Fast 2-Phase, No RSENSE Buck C |
Price & Stock for LTC3708EUH#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ |
Part Details for LTC3708EUH#TR
LTC3708EUH#TR CAD Models
LTC3708EUH#TR Part Data Attributes
|
LTC3708EUH#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3708EUH#TR
Linear Technology
LTC3708 - Fast 2-Phase, No RSENSE Buck Controller with Output Tracking; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Manufacturer Package Code | UH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for LTC3708EUH#TR
This table gives cross-reference parts and alternative options found for LTC3708EUH#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3708EUH#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3708EUH#TR | Dual Switching Controller, Current-mode, PQCC32 | Analog Devices Inc | LTC3708EUH#TR vs LTC3708EUH#TR |
LTC3708EUH | LTC3708 - Fast 2-Phase, No RSENSE Buck Controller with Output Tracking; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3708EUH#TR vs LTC3708EUH |
LTC3708EUH#TRPBF | LTC3708 - Fast 2-Phase, No RSENSE Buck Controller with Output Tracking; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3708EUH#TR vs LTC3708EUH#TRPBF |
LTC3708EUH#PBF | LTC3708 - Fast 2-Phase, No RSENSE Buck Controller with Output Tracking; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3708EUH#TR vs LTC3708EUH#PBF |
LTC3708EUH | Dual Switching Controller, Current-mode, PQCC32 | Analog Devices Inc | LTC3708EUH#TR vs LTC3708EUH |
LTC3708EUH#TRPBF | Fast 2-Phase, No RSENSE Buck Controller with Output Tracking | Analog Devices Inc | LTC3708EUH#TR vs LTC3708EUH#TRPBF |