Part Details for LTC3716EG#PBF by Analog Devices Inc
Overview of LTC3716EG#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3716EG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3716EG#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 36SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
74 In Stock |
|
$7.7374 / $12.2200 | Buy Now |
DISTI #
584-LTC3716EG#PBF
|
Mouser Electronics | Switching Voltage Regulators 2-Phase, 5-B VID, C Mode, Hi Eff, Sync B RoHS: Compliant | 186 |
|
$8.4300 / $12.2100 | Buy Now |
|
Analog Devices Inc | 2-Phase, 5-B VID, C Mode, Hi E Min Qty: 1 Package Multiple: 37 | 15 |
|
$5.7600 / $12.2200 | Buy Now |
|
Rochester Electronics | LTC3716 - Dual Phase Step Down Converter RoHS: Compliant Status: Active Min Qty: 1 | 110 |
|
$7.1400 / $8.4000 | Buy Now |
DISTI #
LTC3716EGPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷36VDC, Uout: 0.6÷1.75VDC, 20A Min Qty: 1 | 0 |
|
$6.0400 / $8.8600 | RFQ |
Part Details for LTC3716EG#PBF
LTC3716EG#PBF CAD Models
LTC3716EG#PBF Part Data Attributes:
|
LTC3716EG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3716EG#PBF
Analog Devices Inc
2-Phase, 5-Bit VID, Current Mode, High Efficiency, Synchronous Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.30 MM, PLASTIC, SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1640 (G24) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PHASE-SHIFT CONTROL | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 360 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC3716EG#PBF
This table gives cross-reference parts and alternative options found for LTC3716EG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3716EG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3716EG | Switching Controller, Current-mode, 3A, 360kHz Switching Freq-Max, PDSO36 | Analog Devices Inc | LTC3716EG#PBF vs LTC3716EG |
LTC3716EG | LTC3716 - 2-Phase, 5-Bit VID, Current Mode, High Efficiency, Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3716EG#PBF vs LTC3716EG |
LTC3716EG#TRPBF | 2-Phase, 5-Bit VID, Current Mode, High Efficiency, Synchronous Step-Down Switching Regulator | Analog Devices Inc | LTC3716EG#PBF vs LTC3716EG#TRPBF |