Part Details for LTC3718EG#PBF by Analog Devices Inc
Overview of LTC3718EG#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3718EG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3718EG#PBF-ND
|
DigiKey | IC REG CTRLR DDR 1OUT 24SSOP Min Qty: 1 Lead time: 39 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.6994 / $10.0500 | Buy Now |
DISTI #
584-LTC3718EG#PBF
|
Mouser Electronics | Switching Voltage Regulators Low Input Voltage, DC/DC Controller for DDR/QDR Memory Termination RoHS: Compliant | 186 |
|
$5.6900 / $10.0400 | Buy Now |
|
Analog Devices Inc | L In V, DC/DC Cntr for DDR/QDR Min Qty: 1 Package Multiple: 59 | 0 |
|
$4.1800 / $10.0500 | Buy Now |
|
Rochester Electronics | LTC3718 - Low Input Voltage, DC/DC Controller for DDR/QDR Memory Termination RoHS: Compliant Status: Active Min Qty: 1 | 1076 |
|
$5.1800 / $6.1000 | Buy Now |
DISTI #
LTC3718EGPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 1.5÷36VDC, Uout: 0.7÷36VDC, 20A Min Qty: 1 | 0 |
|
$6.5600 / $7.5900 | RFQ |
DISTI #
LTC3718EG#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 118 | 0 |
|
$5.4000 / $5.9300 | Buy Now |