-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous Dual Mode Phase Modulated Full Bridge Controllers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3205
|
Newark | Dc/Dc Ctrl, Full Bridge, 1Mhz, 150Degc, Supply Voltage Min:10.5V, Supply Voltage Max:75V, No. Of Outputs:1Outputs, Duty Cycle (%):98.5%, Ic Case/Package:Nssop, No. Of Pins:24Pins, Switching Frequency:1Mhz, Topology:Full Bridge Rohs Compliant: Yes |Analog Devices LTC3722HGN-1#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$12.0800 / $16.3700 | Buy Now |
DISTI #
505-LTC3722HGN-1#PBF-ND
|
DigiKey | IC REG CTRLR FULL-BRIDGE 24SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
27 In Stock |
|
$11.9503 / $17.3100 | Buy Now |
DISTI #
584-LTC3722HGN-1#PBF
|
Mouser Electronics | Switching Controllers Synchronous Dual Mode Phase Modulated Full Bridge Controllers RoHS: Compliant | 241 |
|
$11.9400 / $17.2900 | Buy Now |
|
Analog Devices Inc | Sync 2x Mode PhModulated Full Min Qty: 1 Package Multiple: 55 | 4186 |
|
$8.1600 / $17.3100 | Buy Now |
DISTI #
68465229
|
Verical | Resonant Controllers 100mA 275kHz 24-Pin SSOP N Tube Min Qty: 1 Package Multiple: 1 Date Code: 2233 | Americas - 110 |
|
$10.5010 / $15.2600 | Buy Now |
DISTI #
LTC3722HGN-1PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 55 | 0 |
|
$10.5400 / $12.2400 | Buy Now |
DISTI #
4026656
|
element14 Asia-Pacific | DC/DC CTRL, FULL BRIDGE, 1MHZ, 150DEGC RoHS: Compliant Min Qty: 1 Container: Each | 46 |
|
$12.2296 / $18.2741 | Buy Now |
DISTI #
4026656
|
Farnell | DC/DC CTRL, FULL BRIDGE, 1MHZ, 150DEGC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 46 |
|
$11.7324 / $17.0025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3722HGN-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3722HGN-1#PBF
Analog Devices Inc
Synchronous Dual Mode Phase Modulated Full Bridge Controllers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1641 (GN24) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 6.3 V | |
Input Voltage-Nom | 9.5 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.649 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.899 mm |