Part Details for LTC3729EG#PBF by Analog Devices Inc
Overview of LTC3729EG#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3729EG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3729EG#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
69 In Stock |
|
$9.3225 / $14.7200 | Buy Now |
DISTI #
584-LTC3729EG#PBF
|
Mouser Electronics | Switching Voltage Regulators 550kHz, PolyPhase, High Efficiency, Synchronous Step-Down Switching Regulator RoHS: Compliant | 105 |
|
$10.4300 / $15.1100 | Buy Now |
|
Analog Devices Inc | 550kHz, PP, Hi Eff, Sync Buck Min Qty: 1 Package Multiple: 47 | 249 |
|
$6.9400 / $14.7200 | Buy Now |
|
Quest Components | 40 |
|
$9.8346 / $11.9610 | Buy Now | |
|
Rochester Electronics | LTC3729 - 550KHZ, Polyphase, High Efficiency, Synchronous Step-Down Switching Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1263 |
|
$8.6000 / $10.1200 | Buy Now |
Part Details for LTC3729EG#PBF
LTC3729EG#PBF CAD Models
LTC3729EG#PBF Part Data Attributes
|
LTC3729EG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3729EG#PBF
Analog Devices Inc
550kHz, PolyPhase, High Efficiency, Synchronous Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 590 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for LTC3729EG#PBF
This table gives cross-reference parts and alternative options found for LTC3729EG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3729EG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3729EG#TRPBF | LTC3729 - 550kHz, PolyPhase, High Efficiency, Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3729EG#PBF vs LTC3729EG#TRPBF |
LTC3729EG | Switching Controller, Current-mode, 5A, 590kHz Switching Freq-Max, PDSO28 | Analog Devices Inc | LTC3729EG#PBF vs LTC3729EG |
LTC3729EG#TR | Switching Controller, Current-mode, 5A, 590kHz Switching Freq-Max, PDSO28 | Analog Devices Inc | LTC3729EG#PBF vs LTC3729EG#TR |
LTC3729EG | LTC3729 - 550kHz, PolyPhase, High Efficiency, Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3729EG#PBF vs LTC3729EG |
LTC3729EG#TR | LTC3729 - 550kHz, PolyPhase, High Efficiency, Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3729EG#PBF vs LTC3729EG#TR |