Part Details for LTC3729LEUH-6#TRPBF by Analog Devices Inc
Overview of LTC3729LEUH-6#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3729LEUH-6#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3729LEUH-6#TRPBF-ND
|
DigiKey | IC REG CTRLR BUCK 32QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.5409 | Buy Now |
DISTI #
584-C3729LEUH-6TRPBF
|
Mouser Electronics | Switching Voltage Regulators PolyPhase, Synchronous Step-Down Switching Regulator RoHS: Compliant | 0 |
|
$9.5300 | Order Now |
|
Analog Devices Inc | PP, Sync Buck Sw Reg Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$7.3800 / $10.5300 | Buy Now |
DISTI #
LTC3729LEUH-6TRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷30VDC, Uout: 0.6÷5VDC, 240A, SSO28 Min Qty: 2500 | 0 |
|
$8.1000 | RFQ |
Part Details for LTC3729LEUH-6#TRPBF
LTC3729LEUH-6#TRPBF CAD Models
LTC3729LEUH-6#TRPBF Part Data Attributes
|
LTC3729LEUH-6#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3729LEUH-6#TRPBF
Analog Devices Inc
PolyPhase, Synchronous Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, PLASTIC, MO-220, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 620 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for LTC3729LEUH-6#TRPBF
This table gives cross-reference parts and alternative options found for LTC3729LEUH-6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3729LEUH-6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3729LEUH-6#TRPBF | LTC3729L-6 - PolyPhase, Synchronous Step-Down Switching Regulator; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3729LEUH-6#TRPBF vs LTC3729LEUH-6#TRPBF |