Part Details for LTC3731CUH by Analog Devices Inc
Overview of LTC3731CUH by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3731CUH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07723556
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Down 440kHz 32-Pin QFN EP RoHS: Not Compliant Min Qty: 1387 Package Multiple: 73 Lead time: 52 Weeks Date Code: 0517 | Americas - 41 |
|
$1.0646 / $4.3717 | Buy Now |
DISTI #
51476398
|
Verical | DC/DC Cntrlr Single-OUT Step Down 440kHz 32-Pin QFN EP RoHS: Not Compliant Min Qty: 41 Package Multiple: 41 Date Code: 0517 | Americas - 41 |
|
$4.3717 | Buy Now |
Part Details for LTC3731CUH
LTC3731CUH CAD Models
LTC3731CUH Part Data Attributes
|
LTC3731CUH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3731CUH
Analog Devices Inc
Switching Controller, Current-mode, 5A, 750kHz Switching Freq-Max, PQCC32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 750 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for LTC3731CUH
This table gives cross-reference parts and alternative options found for LTC3731CUH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3731CUH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3731CUH | LTC3731 - 3-Phase, 600kHz, Synchronous Buck Switching Regulator Controller; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | Linear Technology | LTC3731CUH vs LTC3731CUH |
LTC3731IUH#TR | Switching Controller, Current-mode, 5A, 750kHz Switching Freq-Max, PQCC32 | Analog Devices Inc | LTC3731CUH vs LTC3731IUH#TR |
LTC3731IUH | Switching Controller, Current-mode, 5A, 750kHz Switching Freq-Max, PQCC32 | Analog Devices Inc | LTC3731CUH vs LTC3731IUH |
LTC3731IUH#PBF | 3-Phase, 600kHz, Synchronous Buck Switching Regulator Controller | Analog Devices Inc | LTC3731CUH vs LTC3731IUH#PBF |
LTC3731IUH#PBF | LTC3731 - 3-Phase, 600kHz, Synchronous Buck Switching Regulator Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3731CUH vs LTC3731IUH#PBF |
LTC3731CUH#PBF | 3-Phase, 600kHz, Synchronous Buck Switching Regulator Controller | Analog Devices Inc | LTC3731CUH vs LTC3731CUH#PBF |
LTC3731CUH#TRPBF | LTC3731 - 3-Phase, 600kHz, Synchronous Buck Switching Regulator Controller; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | Linear Technology | LTC3731CUH vs LTC3731CUH#TRPBF |
LTC3731IUH#TRPBF | LTC3731 - 3-Phase, 600kHz, Synchronous Buck Switching Regulator Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3731CUH vs LTC3731IUH#TRPBF |
LTC3731IUH#TR | LTC3731 - 3-Phase, 600kHz, Synchronous Buck Switching Regulator Controller; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3731CUH vs LTC3731IUH#TR |