There are no models available for this part yet.
Overview of LTC3735EUHF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3735EUHF#TRPBF | Analog Devices | 2-Phase, Hi Eff DC/DC Cntr for | |
LTC3735EUHF#PBF | Analog Devices | 2-Phase, Hi Eff DC/DC Cntr for |
Price & Stock for LTC3735EUHF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | LTC3735 - 2-Phase, Hi Eff DC/DC Cntr for Intel Mob ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1456 |
|
$7.8800 / $9.2700 | Buy Now |
CAD Models for LTC3735EUHF by Analog Devices Inc
Part Data Attributes for LTC3735EUHF by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
QFN-38
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
DUAL SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
7 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PQCC-N38
|
JESD-609 Code
|
e0
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
38
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
5 A
|
Output Voltage-Max
|
1.708 V
|
Output Voltage-Min
|
0.7 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC38,.2X.28,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
610 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
5 mm
|
Alternate Parts for LTC3735EUHF
This table gives cross-reference parts and alternative options found for LTC3735EUHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3735EUHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3735EUHF | LTC3735 - 2-Phase, High Efficiency DC/DC Controller for Intel Mobile CPUs; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC3735EUHF vs LTC3735EUHF |
Related Parts for LTC3735EUHF
-
R5F51115ADFLMicrocontrollers
-
LTC3770EUHSwitching Regulator or Controllers
-
LTC4413EDDOther Analog ICs
-
LTC4011CFEPower Management Circuits
-
PSMN1R0-25YLDXPower Field-Effect Transistors
-
ADP223ACPZ-R7Linear Regulator ICs
-
LTC8043FN8Digital to Analog Converters
-
L9951XPTRMotion Control Electronics
-
FDS6990ASSmall Signal Field-Effect Transistors