There are no models available for this part yet.
Overview of LTC3736EGN-1 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3736EGN#TRPBF | Analog Devices | 2x 2-Phase, No RSENSE, Sync Cn | |
LTC3736EGN-1#PBF | Analog Devices | 2x 2-Phase, No RSENSE Sync Cnt | |
LTC3736EGN-2#TRPBF | Analog Devices | 2x 2-Phase, No RSENSE Sync Cnt |
CAD Models for LTC3736EGN-1 by Linear Technology
Part Data Attributes for LTC3736EGN-1 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP, SSOP24,.24
|
Pin Count
|
24
|
Manufacturer Package Code
|
GN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
DUAL SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
9.8 V
|
Input Voltage-Min
|
2.75 V
|
Input Voltage-Nom
|
4.2 V
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e0
|
Length
|
8.649 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP24,.24
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
825 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Width
|
3.899 mm
|
Related Parts for LTC3736EGN-1
-
MKE18F512VLH16Microcontrollers
-
LTC3728LEGNSwitching Regulator or Controllers
-
AD2S1210WDSTZOther Analog ICs
-
IPA60R099C6Power Field-Effect Transistors
-
AD7193BRUZAnalog to Digital Converters
-
AD8512ARZOperational Amplifiers
-
LT1762EMS8-2.5Linear Regulator ICs
-
LT1137ACSWLine Driver or Receivers
-
AD5696RBRUZDigital to Analog Converters