-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficiency, Secondary-Side Synchronous Forward Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3766EGN#TRPBF | Analog Devices | Hi Eff, Secondary-Side Sync Fo | |
LTC3766EGN#PBF | Analog Devices | Hi Eff, Secondary-Side Sync Fo | |
DC1739B-C | Analog Devices | LTC3765EMSE/LTC3766EGN Demo Bo |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3766EGN#PBF-ND
|
DigiKey | IC CONTROLLER SYNCH 28-SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
83 In Stock |
|
$5.7875 / $12.5700 | Buy Now |
DISTI #
584-LTC3766EGN#PBF
|
Mouser Electronics | Switching Controllers Hi Eff, Secondary-Side Sync For Cntr RoHS: Compliant | 130 |
|
$5.7800 / $11.7700 | Buy Now |
|
Analog Devices Inc | Hi Eff, Secondary-Side Sync Fo Package Multiple: 49 | 1634 |
|
$5.7875 / $12.5700 | Buy Now |
|
Rochester Electronics | LTC3766 - Secondary Side Synchronous Forward Controller RoHS: Compliant Status: Active Min Qty: 1 | 27 |
|
$5.7400 / $6.7500 | Buy Now |
DISTI #
LTC3766EGNPBF
|
TME | PMIC, DC/DC converter, Uin: 8÷75VDC, Uout: 8÷75VDC, SSOP28, Ch: 1 Min Qty: 1 | 0 |
|
$7.6800 / $8.8800 | RFQ |
DISTI #
LTC3766EGN#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 98 | 0 |
|
$5.9800 / $6.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3766EGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3766EGN#PBF
Analog Devices Inc
High Efficiency, Secondary-Side Synchronous Forward Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1641 (GN28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 8.5V OUTPUT VOLTAGE AVAILABLE, ALSO HAS CONTROL MODE OF IPK | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.893 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 316 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |