Part Details for LTC3766EUFD#PBF by Analog Devices Inc
Overview of LTC3766EUFD#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3766EUFD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3766EUFD#PBF-ND
|
DigiKey | IC CONTROLLER SYNCH 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
146 In Stock |
|
$6.3130 / $11.1300 | Buy Now |
DISTI #
584-LTC3766EUFD#PBF
|
Mouser Electronics | Switching Controllers High Efficiency, Secondary-Side Synchronous Forward Controller RoHS: Compliant | 73 |
|
$6.2100 / $11.1300 | Buy Now |
|
Analog Devices Inc | Hi Eff, Secondary-Side Sync Fo Min Qty: 1 Package Multiple: 73 | 1782 |
|
$4.6300 / $11.1300 | Buy Now |
DISTI #
LTC3766EUFDPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 8÷75VDC, Uout: 8÷75VDC, QFN28, Ch: 1 Min Qty: 1 | 0 |
|
$5.9500 / $8.7300 | RFQ |
Part Details for LTC3766EUFD#PBF
LTC3766EUFD#PBF CAD Models
LTC3766EUFD#PBF Part Data Attributes
|
LTC3766EUFD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3766EUFD#PBF
Analog Devices Inc
High Efficiency, Secondary-Side Synchronous Forward Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 5 MM, LEAD FREE, PLASTIC, MO-220, QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 8.5V OUTPUT VOLTAGE AVAILABLE, ALSO HAS CONTROL MODE OF IPK | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 316 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |