Part Details for LTC3766HGN#TRPBF by Analog Devices Inc
Overview of LTC3766HGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3766HGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3766HGN#TRPBF-ND
|
DigiKey | IC CONTROLLER SYNCH 28SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0587 | Buy Now |
DISTI #
584-LTC3766HGN#TRPBF
|
Mouser Electronics | Switching Controllers High Efficiency, Secondary-Side Synchronous Forward Controller RoHS: Compliant | 0 |
|
$7.2400 | Order Now |
|
Analog Devices Inc | Hi Eff, Secondary-Side Sync Fo Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$5.4600 / $7.6900 | Buy Now |
DISTI #
LTC3766HGNTRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 8÷75VDC, Uout: 8÷75VDC, SSOP28, Ch: 1 Min Qty: 2500 | 0 |
|
$6.0300 | RFQ |
|
Ameya Holding Limited | IC CONTROLLER SYNCH 28SSOP | 2500 |
|
RFQ | |
DISTI #
LTC3766HGNTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.0500 / $7.3200 | Buy Now |
Part Details for LTC3766HGN#TRPBF
LTC3766HGN#TRPBF CAD Models
LTC3766HGN#TRPBF Part Data Attributes:
|
LTC3766HGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3766HGN#TRPBF
Analog Devices Inc
High Efficiency, Secondary-Side Synchronous Forward Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1641 (GN28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 8.5V OUTPUT VOLTAGE AVAILABLE, ALSO HAS CONTROL MODE OF IPK | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.893 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Output Voltage-Nom | 7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 316 kHz | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |