LTC3769HUF#TRPBF
Description: 60V Low IQ Synchronous Boost Controller

Overview of LTC3769HUF#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3769HUF#TRPBF Analog Devices 60V L IQ Sync Boost Cntr
LTC3769HUF#PBF Analog Devices 60V L IQ Sync Boost Cntr
LT6654AIS6-1.25#TRPBF Analog Devices Prec Wide S Hi Out Drv L N Ref

Price & Stock for LTC3769HUF#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LTC3769HUF#TRPBF-ND
DigiKey IC REG CTRLR BOOST/SEPIC 24QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $5.3750
$5.3750 Buy Now
DISTI # 584-LTC3769HUF#TRPBF
Mouser Electronics Switching Voltage Regulators 60V L IQ Sync Boost Cntr RoHS: Compliant 0
  • 2,500 $5.6400
$5.6400 Order Now
Analog Devices Inc 60V L IQ Sync Boost Cntr Min Qty: 2500 Package Multiple: 2500 0
  • 1 $6.0300
  • 1,000 $4.3000
  • 2,500 $5.3750
$4.3000 / $6.0300 Buy Now
DISTI # LTC3769HUFTRPBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 0
  • 2,500 $5.7700
  • 5,000 $5.5500
$5.5500 / $5.7700 Buy Now

CAD Models for LTC3769HUF#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC3769HUF#TRPBF by Analog Devices Inc

LTC3769HUF#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD-X, QFN-24
Pin Count
24
Manufacturer Package Code
05-08-1697
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING CONTROLLER
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
60 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
S-PQCC-N24
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BOOST
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4 mm
Want to compare parts?
  1. LTC3769HUF#TRPBF
    Analog Devices Inc
    60V Low IQ Synchronous Boost Controller
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3769HUF#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3769HUF#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC3769HUF#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC3769HUF#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3769HUF#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3769HUF#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3769HUF#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3769HUF#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3769HUF#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: