There are no models available for this part yet.
Overview of LTC3770EGPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3770EG#PBF | Analog Devices | Fast No RSENSE Buck Sync Cntr |
Price & Stock for LTC3770EGPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC3770EGPBF
|
TME | PMIC, DC/DC converter, Uin: 4÷32VDC, Uout: 0.6÷28.8VDC, 15A, SSOP28 Min Qty: 1 | 0 |
|
$4.8400 / $7.1000 | RFQ |