Part Details for LTC3770EUH#TRPBF by Linear Technology
Overview of LTC3770EUH#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3770EUH#TRPBF | Analog Devices | Fast No RSENSE Buck Sync Cntr | |
LTC3770EUH#PBF | Analog Devices | Fast No RSENSE Buck Sync Cntr | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC3770EUH#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8741 |
|
RFQ | ||
|
Win Source Electronics | IC REG CTRLR BUCK 32QFN / DC/DC Cntrlr Single-OUT Step Down 32-Pin QFN EP T/R | 15500 |
|
$9.4210 / $14.1310 | Buy Now |
Part Details for LTC3770EUH#TRPBF
LTC3770EUH#TRPBF CAD Models
LTC3770EUH#TRPBF Part Data Attributes
|
LTC3770EUH#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3770EUH#TRPBF
Linear Technology
LTC3770 - Fast No RSENSE Step-Down Synchronous Controller with Margining, Tracking and PLL; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | UH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC3770EUH#TRPBF
This table gives cross-reference parts and alternative options found for LTC3770EUH#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3770EUH#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3770EUH | IC 4 A SWITCHING CONTROLLER, PQCC32, 5 X 5 MM, PLASTIC, QFN-32, Switching Regulator or Controller | Linear Technology | LTC3770EUH#TRPBF vs LTC3770EUH |
LTC3770EUH#TR | IC 4 A SWITCHING CONTROLLER, PQCC32, 5 X 5 MM, PLASTIC, QFN-32, Switching Regulator or Controller | Linear Technology | LTC3770EUH#TRPBF vs LTC3770EUH#TR |
LTC3770EUH#PBF | Fast No RSENSE™ Step-Down Synchronous Controller with Margining, Tracking and PLL | Analog Devices Inc | LTC3770EUH#TRPBF vs LTC3770EUH#PBF |
LTC3770EUH#PBF | LTC3770 - Fast No RSENSE Step-Down Synchronous Controller with Margining, Tracking and PLL; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3770EUH#TRPBF vs LTC3770EUH#PBF |