Part Details for LTC3772BEDDB#PBF by Analog Devices Inc
Overview of LTC3772BEDDB#PBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3772BEDDB#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3772BEDDBPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.75÷9.8VDC, Uout: 0.6÷8.82VDC, 5A Min Qty: 1 | 0 |
|
$2.8400 / $4.1600 | RFQ |
Part Details for LTC3772BEDDB#PBF
LTC3772BEDDB#PBF CAD Models
LTC3772BEDDB#PBF Part Data Attributes:
|
LTC3772BEDDB#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3772BEDDB#PBF
Analog Devices Inc
Micropower No RSENSE Constant Frequency Step-Down DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 9.8 V | |
Input Voltage-Min | 2.75 V | |
Input Voltage-Nom | 4.2 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 650 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC3772BEDDB#PBF
This table gives cross-reference parts and alternative options found for LTC3772BEDDB#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3772BEDDB#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3772BEDDB | Switching Controller, Current-mode, 1A, 650kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LTC3772BEDDB#PBF vs LTC3772BEDDB |
LTC3772BEDDB | LTC3772B - Micropower No RSENSE Constant Frequency Step-Down DC/DC Controller; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3772BEDDB#PBF vs LTC3772BEDDB |
LTC3772BEDDB#PBF | LTC3772B - Micropower No RSENSE Constant Frequency Step-Down DC/DC Controller; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3772BEDDB#PBF vs LTC3772BEDDB#PBF |