Part Details for LTC3773EG#PBF by Linear Technology
Overview of LTC3773EG#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3773EG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC3773 - Triple Output 36V Input Controller RoHS: Compliant Status: Active Min Qty: 1 | 18 |
|
$7.4000 / $8.7100 | Buy Now |
|
Chip1Cloud | IC REG CTRLR BUCK 36SSOP / DC/DC Cntrlr Triple-OUT Step Down 700kHz Automotive 36-Pin SSOP Tube | 2100 |
|
RFQ |
Part Details for LTC3773EG#PBF
LTC3773EG#PBF CAD Models
LTC3773EG#PBF Part Data Attributes:
|
LTC3773EG#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3773EG#PBF
Linear Technology
LTC3773 - Triple Output Synchronous 3-Phase DC/DC Controller with Up/Down Tracking; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 700 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC3773EG#PBF
This table gives cross-reference parts and alternative options found for LTC3773EG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3773EG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3773EG | IC SWITCHING CONTROLLER, 700 kHz SWITCHING FREQ-MAX, PDSO36, 5.30 MM, PLASTIC, SSOP-36, Switching Regulator or Controller | Linear Technology | LTC3773EG#PBF vs LTC3773EG |
LTC3773EG | Switching Controller, Current-mode, 700kHz Switching Freq-Max, PDSO36 | Analog Devices Inc | LTC3773EG#PBF vs LTC3773EG |