There are no models available for this part yet.
Overview of LTC3776EGN#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3776EGN#TRPBF | Analog Devices | 2x 2-Phase, No RSENSE Sync Cnt | |
LTC3776EGN#PBF | Analog Devices | 2x 2-Phase, No RSENSE Sync Cnt | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC3776EGN#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC3776EGN#TRPBF-ND
|
DigiKey | IC REG CTRLR DDR 2OUT 24SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2375 | Buy Now | |
DISTI #
584-LTC3776EGN#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 2x 2-Phase, No RSENSE Sync Cntr for DDR/ RoHS: Compliant | 0 |
|
$6.5500 | Order Now | |
Analog Devices Inc | 2x 2-Phase, No RSENSE Sync Cnt Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$4.9900 / $6.9400 | Buy Now | ||
DISTI #
LTC3776EGNTRPBF
|
TME | PMIC, DC/DC converter, Uin: 2.75÷9.8VDC, Uout: 0.3÷9.8VDC, 5A, Ch: 1 Min Qty: 2500 | 0 |
|
$5.3700 | RFQ | |
DISTI #
LTC3776EGNTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.4500 / $6.7000 | Buy Now |
CAD Models for LTC3776EGN#TRPBF by Analog Devices Inc
Part Data Attributes for LTC3776EGN#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.150 INCH, PLASTIC, SSOP-24
|
Pin Count
|
24
|
Manufacturer Package Code
|
05-08-1641 (GN24)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
DUAL SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
9.8 V
|
Input Voltage-Min
|
2.75 V
|
Input Voltage-Nom
|
4.2 V
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e3
|
Length
|
8.649 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.727 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
825 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.899 mm
|
Alternate Parts for LTC3776EGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC3776EGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3776EGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3776EGN#TR | LTC3776 - Dual 2-Phase, No RSENSE Synchronous Controller for DDR/QDR Memory Termination; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3776EGN#TRPBF vs LTC3776EGN#TR |
LTC3776EGN#PBF | LTC3776 - Dual 2-Phase, No RSENSE Synchronous Controller for DDR/QDR Memory Termination; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3776EGN#TRPBF vs LTC3776EGN#PBF |
LTC3776EGN | LTC3776 - Dual 2-Phase, No RSENSE Synchronous Controller for DDR/QDR Memory Termination; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3776EGN#TRPBF vs LTC3776EGN |