Part Details for LTC3777ELXE#PBF by Linear Technology
Overview of LTC3777ELXE#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LTC3777ELXE#PBF
LTC3777ELXE#PBF CAD Models
LTC3777ELXE#PBF Part Data Attributes
|
LTC3777ELXE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3777ELXE#PBF
Linear Technology
LTC3777 - 150V VIN and VOUT Synchronous 4-Switch Buck-Boost Controller + Switching Bias Supply; Package: LQFP; Pins: 48; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFP | |
Pin Count | 48 | |
Manufacturer Package Code | LXE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-01-25 | |
Analog IC - Other Type | SWITCHING CONTROLLER |