-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60V PolyPhase Synchronous Boost Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7007
|
Newark | Dc/Dc Conv, Sync Boost, 900Khz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Boost (Step Up), Input Voltage Min:2.3V, Input Voltage Max:60V, Output Current:25A, Ic Case/Package:Qfn-Ep Rohs Compliant: Yes |Analog Devices LTC3784EUFD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.0200 / $11.2200 | Buy Now |
DISTI #
LTC3784EUFD#PBF-ND
|
DigiKey | IC REG CTRLR BOOST 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
454 In Stock |
|
$6.1221 / $10.7900 | Buy Now |
DISTI #
584-LTC3784EUFD#PBF
|
Mouser Electronics | Switching Voltage Regulators 60V PolyPhase Synchronous Boost Controller with PassThru RoHS: Compliant | 135 |
|
$6.1200 / $10.7800 | Buy Now |
|
Analog Devices Inc | 60V PolyPhSync Boost Cntr Min Qty: 1 Package Multiple: 73 | 3449 |
|
$4.4900 / $10.7900 | Buy Now |
DISTI #
LTC3784EUFD#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$5.7900 / $6.7300 | Buy Now |
DISTI #
4026658
|
element14 Asia-Pacific | DC/DC CONV, SYNC BOOST, 900KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.5084 / $11.4637 | Buy Now |
DISTI #
4026658
|
Farnell | DC/DC CONV, SYNC BOOST, 900KHZ, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$6.0432 / $10.6511 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3784EUFD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3784EUFD#PBF
Analog Devices Inc
60V PolyPhase Synchronous Boost Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE UPTO 60V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |