There are no models available for this part yet.
Overview of LTC3785EUF#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3785EUF#PBF | Analog Devices | 10V, Hi Eff, Sync, No RSENSE B | |
LTC3785EUF-1#TRPBF | Analog Devices | 10V, Hi Eff, Buck-Boost Cntr w | |
LTC3785EUF#TRPBF | Analog Devices | 10V, Hi Eff, Sync, No RSENSE B |
Price & Stock for LTC3785EUF#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 49 |
|
RFQ | ||||
Quest Components | 3 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, 24 Pin Plastic PLCC | 39 |
|
$8.0336 / $13.0275 | Buy Now | ||
Win Source Electronics | IC REG CTRLR BUCK-BOOST 24QFN | 13810 |
|
$4.1530 / $6.2300 | Buy Now |
CAD Models for LTC3785EUF#PBF by Linear Technology
Part Data Attributes for LTC3785EUF#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
QFN
|
Package Description
|
4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD, QFN-24
|
Pin Count
|
24
|
Manufacturer Package Code
|
UF
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO OPERATES IN ADJUSTABLE MODE FROM 2.7V TO 10V
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
10 V
|
Input Voltage-Min
|
2.7 V
|
Input Voltage-Nom
|
3.6 V
|
JESD-30 Code
|
S-PQCC-N24
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
3 A
|
Output Voltage-Nom
|
4.35 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC24,.16SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PHASE-SHIFT
|
Switching Frequency-Max
|
1000 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4 mm
|
Alternate Parts for LTC3785EUF#PBF
This table gives cross-reference parts and alternative options found for LTC3785EUF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3785EUF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3785EUF#TR | IC 3 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, PLASTIC, MO-220WGGD, QFN-24, Switching Regulator or Controller | Linear Technology | LTC3785EUF#PBF vs LTC3785EUF#TR |
LTC3785IUF#TR | IC 3 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, PLASTIC, MO-220WGGD, QFN-24, Switching Regulator or Controller | Linear Technology | LTC3785EUF#PBF vs LTC3785IUF#TR |
LTC3785IUF#PBF | LTC3785 - 10V, High Efficiency, Synchronous, No RSENSE Buck-Boost Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3785EUF#PBF vs LTC3785IUF#PBF |
LTC3785IUF#PBF | 10V, High Efficiency, Synchronous, No RSENSE Buck-Boost Controller | Analog Devices Inc | LTC3785EUF#PBF vs LTC3785IUF#PBF |
LTC3785IUF | IC 3 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, PLASTIC, MO-220WGGD, QFN-24, Switching Regulator or Controller | Linear Technology | LTC3785EUF#PBF vs LTC3785IUF |
LTC3785EUF#TR | Switching Controller, Voltage-mode, 3A, 1000kHz Switching Freq-Max, CMOS, PQCC24 | Analog Devices Inc | LTC3785EUF#PBF vs LTC3785EUF#TR |
LTC3785IUF#TR | Switching Controller, Voltage-mode, 3A, 1000kHz Switching Freq-Max, CMOS, PQCC24 | Analog Devices Inc | LTC3785EUF#PBF vs LTC3785IUF#TR |
LTC3785EUF#TRPBF | 10V, High Efficiency, Synchronous, No RSENSE Buck-Boost Controller | Analog Devices Inc | LTC3785EUF#PBF vs LTC3785EUF#TRPBF |
LTC3785EUF | IC 3 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PQCC24, 4 X 4 MM, PLASTIC, MO-220WGGD, QFN-24, Switching Regulator or Controller | Linear Technology | LTC3785EUF#PBF vs LTC3785EUF |
LTC3785IUF#TRPBF | LTC3785 - 10V, High Efficiency, Synchronous, No RSENSE Buck-Boost Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3785EUF#PBF vs LTC3785IUF#TRPBF |