-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10V, High Efficiency, Buck-Boost Controller with Power Good
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2434
|
Newark | 10V, High Effieciency Synch, No Rsens |Analog Devices LTC3785EUF-1#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0300 | Buy Now |
DISTI #
LTC3785EUF-1#PBF-ND
|
DigiKey | IC REG CTRLR BUCK-BOOST 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
98 In Stock |
|
$6.1085 / $10.7700 | Buy Now |
DISTI #
584-LTC3785EUF-1#PBF
|
Mouser Electronics | Switching Voltage Regulators 10V, High Efficiency, Buck-Boost Controller with Power Good RoHS: Compliant | 221 |
|
$6.1000 / $10.7700 | Buy Now |
|
Analog Devices Inc | 10V, Hi Eff, Buck-Boost Cntr w Min Qty: 1 Package Multiple: 91 | 5298 |
|
$4.4800 / $10.7700 | Buy Now |
DISTI #
LTC3785EUF-1PBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.7÷10VDC, Uout: 2.7÷10VDC, QFN24 Min Qty: 1 | 0 |
|
$5.7500 / $8.4400 | RFQ |
DISTI #
LTC3785EUF-1PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 91 | 0 |
|
$5.7800 / $6.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3785EUF-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3785EUF-1#PBF
Analog Devices Inc
10V, High Efficiency, Buck-Boost Controller with Power Good
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1697 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.7 V TO 10 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 650 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LTC3785EUF-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3785EUF-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3785EUF-1#PBF | LTC3785-1 - 10V, High Efficiency, Buck-Boost Controller with Power Good; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3785EUF-1#PBF vs LTC3785EUF-1#PBF |