-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low IQ Synchronous Boost Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7009
|
Newark | Dc/Dc Ctrl, Sync Boost, 760Khz, 125Deg C, Supply Voltage Min:4.5V, Supply Voltage Max:38V, No. Of Outputs:1Outputs, Duty Cycle (%):96%, Ic Case/Package:Msop-Ep, No. Of Pins:16Pins, Switching Frequency:760Khz, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3786EMSE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 148 |
|
$5.4500 / $7.6200 | Buy Now |
DISTI #
505-LTC3786EMSE#PBF-ND
|
DigiKey | IC REG CTRLR MULT TOP 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
9182 In Stock |
|
$4.1587 / $7.3300 | Buy Now |
DISTI #
584-LTC3786EMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators L IQ Sync Boost Cntr RoHS: Compliant | 918 |
|
$5.6000 / $7.4800 | Buy Now |
DISTI #
V99:2348_06478211
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Up 900kHz 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2328 | Americas - 21 |
|
$4.1510 / $7.2500 | Buy Now |
|
Analog Devices Inc | L IQ Sync Boost Cntr Min Qty: 1 Package Multiple: 37 | 2836 |
|
$3.0500 / $7.3300 | Buy Now |
DISTI #
35216097
|
Verical | DC/DC Cntrlr Single-OUT Step Up 900kHz 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 148 Package Multiple: 148 | Americas - 888 |
|
$3.6200 | Buy Now |
DISTI #
70322993
|
Verical | DC/DC Cntrlr Single-OUT Step Up 900kHz 16-Pin MSOP EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2328 | Americas - 21 |
|
$4.1510 / $7.2500 | Buy Now |
DISTI #
LTC3786EMSEPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.5÷38VDC, Uout: 1.2÷60VDC, 30A Min Qty: 1 | 0 |
|
$4.3300 / $5.8600 | RFQ |
DISTI #
LTC3786EMSE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 148 | 0 |
|
$3.9400 / $4.3200 | Buy Now |
DISTI #
C1S103101516699
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant Container: Tube | 148 |
|
$6.0400 / $7.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3786EMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3786EMSE#PBF
Analog Devices Inc
Low IQ Synchronous Boost Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE UP TO 60V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 5.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 900 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3786EMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3786EMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3786IMSE#PBF | Low IQ Synchronous Boost Controller | Analog Devices Inc | LTC3786EMSE#PBF vs LTC3786IMSE#PBF |
LTC3786IMSE#TRPBF | Low IQ Synchronous Boost Controller | Analog Devices Inc | LTC3786EMSE#PBF vs LTC3786IMSE#TRPBF |
LTC3786HMSE#TRPBF | Low IQ Synchronous Boost Controller | Analog Devices Inc | LTC3786EMSE#PBF vs LTC3786HMSE#TRPBF |