Part Details for LTC3786EUD#PBF by Analog Devices Inc
Overview of LTC3786EUD#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3786EUD#PBF | Analog Devices | L IQ Sync Boost Cntr | |
LTC3786EUD#TRPBF | Analog Devices | L IQ Sync Boost Cntr |
Price & Stock for LTC3786EUD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7010
|
Newark | Dc/Dc Ctrl, Sync Boost, 760Khz, 125Deg C, Control Mode:Current Mode Control, Supply Voltage Min:4.5V, Supply Voltage Max:38V, No. Of Outputs:1Outputs, Duty Cycle (%):96%, Ic Case/Package:Qfn-Ep, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3786EUD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$4.7700 / $7.3200 | Buy Now |
DISTI #
505-LTC3786EUD#PBF-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
958 In Stock |
|
$3.8125 / $9.1200 | Buy Now |
DISTI #
584-LTC3786EUD#PBF
|
Mouser Electronics | Switching Voltage Regulators L IQ Sync Boost Cntr RoHS: Compliant | 148 |
|
$3.8100 / $8.5700 | Buy Now |
|
Analog Devices Inc | L IQ Sync Boost Cntr Package Multiple: 121 | 6484 |
|
$3.8125 / $9.1200 | Buy Now |
DISTI #
LTC3786EUDPBF
|
TME | PMIC, DC/DC converter, Uin: 2.5÷38VDC, Uout: 1.2÷60VDC, 30A, QFN16 Min Qty: 1 | 0 |
|
$5.7600 / $6.6600 | RFQ |
DISTI #
LTC3786EUD#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 121 | 0 |
|
$3.9400 / $4.3200 | Buy Now |
DISTI #
C1S424500325991
|
Chip1Stop | DC/DC Cntrlr Single-OUT Step Up 900kHz Automotive 16-Pin QFN EP RoHS: Compliant pbFree: Yes Container: Bulk | 61 |
|
$4.0600 / $5.1400 | Buy Now |
Part Details for LTC3786EUD#PBF
LTC3786EUD#PBF CAD Models
LTC3786EUD#PBF Part Data Attributes
|
LTC3786EUD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3786EUD#PBF
Analog Devices Inc
Low IQ Synchronous Boost Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1691 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE UP TO 60V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 900 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3786EUD#PBF
This table gives cross-reference parts and alternative options found for LTC3786EUD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3786EUD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3786IUD#TRPBF | LTC3786 - Low IQ Synchronous Boost Controller; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3786EUD#PBF vs LTC3786IUD#TRPBF |
LTC3786IUD#PBF | Low IQ Synchronous Boost Controller | Analog Devices Inc | LTC3786EUD#PBF vs LTC3786IUD#PBF |
LTC3786EUD#PBF | LTC3786 - Low IQ Synchronous Boost Controller; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3786EUD#PBF vs LTC3786EUD#PBF |
LTC3786EUD#TRPBF | Low IQ Synchronous Boost Controller | Analog Devices Inc | LTC3786EUD#PBF vs LTC3786EUD#TRPBF |
LTC3786IUD#PBF | LTC3786 - Low IQ Synchronous Boost Controller; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3786EUD#PBF vs LTC3786IUD#PBF |
LTC3786IUD#TRPBF | Low IQ Synchronous Boost Controller | Analog Devices Inc | LTC3786EUD#PBF vs LTC3786IUD#TRPBF |