Part Details for LTC3789EGN#PBF by Linear Technology
Overview of LTC3789EGN#PBF by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3789EGN#TRPBF | Analog Devices | Hi Eff, Sync, 4-Switch Buck-Bo | |
LTC3789EGN#PBF | Analog Devices | Hi Eff, Sync, 4-Switch Buck-Bo | |
DC1721A | Analog Devices | LTC4000EGN/LTC3789EGN Demo Boa |
Price & Stock for LTC3789EGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | 0.1 A SWITCHING CONTROLLER, 710 kHz SWITCHING FREQ-MAX, PDSO28 | 20 |
|
$11.2650 / $12.6731 | Buy Now |
|
Quest Components | 0.1 A SWITCHING CONTROLLER, 710 kHz SWITCHING FREQ-MAX, PDSO28 | 6 |
|
$11.2650 / $12.6731 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$6.5000 / $10.0000 | Buy Now |
|
Win Source Electronics | IC REG CTRLR BUCK-BOOST 28SSOP | 16668 |
|
$5.4170 / $8.1250 | Buy Now |
Part Details for LTC3789EGN#PBF
LTC3789EGN#PBF CAD Models
LTC3789EGN#PBF Part Data Attributes
|
LTC3789EGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3789EGN#PBF
Linear Technology
LTC3789 - High Efficiency, Synchronous, 4-Switch Buck-Boost Controller; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 38V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.893 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Nom | 5.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 710 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC3789EGN#PBF
This table gives cross-reference parts and alternative options found for LTC3789EGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3789EGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3789EGN#TRPBF | High Efficiency, Synchronous, 4-Switch Buck-Boost Controller | Analog Devices Inc | LTC3789EGN#PBF vs LTC3789EGN#TRPBF |
LTC3789EGN#PBF | High Efficiency, Synchronous, 4-Switch Buck-Boost Controller | Analog Devices Inc | LTC3789EGN#PBF vs LTC3789EGN#PBF |
LTC3789IGN#PBF | High Efficiency, Synchronous, 4-Switch Buck-Boost Controller | Analog Devices Inc | LTC3789EGN#PBF vs LTC3789IGN#PBF |
LTC3789IGN#TRPBF | LTC3789 - High Efficiency, Synchronous, 4-Switch Buck-Boost Controller; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3789EGN#PBF vs LTC3789IGN#TRPBF |