Part Details for LTC3807MPUDC#PBF by Linear Technology
Overview of LTC3807MPUDC#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3807MPUDC#TRPBF | Analog Devices | L IQ, Sync Buck Cntr w/ 24V Ou | |
LTC3807MPUDC#PBF | Analog Devices | L IQ, Sync Buck Cntr w/ 24V Ou |
Price & Stock for LTC3807MPUDC#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC3807 - Low IQ, Synchronous Step-Down Controller with 24V Output Voltage Capability RoHS: Compliant Status: Active Min Qty: 1 | 2931 |
|
$10.6000 / $12.4700 | Buy Now |
Part Details for LTC3807MPUDC#PBF
LTC3807MPUDC#PBF CAD Models
LTC3807MPUDC#PBF Part Data Attributes
|
LTC3807MPUDC#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3807MPUDC#PBF
Linear Technology
LTC3807 - Low IQ, Synchronous Step-Down Controller with 24V Output Voltage Capability; Package: QFN; Pins: 20; Temperature Range: -55°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 3 X 4 MM, LEAD FREE, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | UDC | |
Reach Compliance Code | compliant | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.8 V TO 24 V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 900 kHz | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |