Part Details for LTC3809IDD-1#PBF by Analog Devices Inc
Overview of LTC3809IDD-1#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3809IDD-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3809IDD-1#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 10DFN Min Qty: 121 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.4721 | Buy Now |
DISTI #
584-LTC3809IDD-1#PBF
|
Mouser Electronics | Switching Voltage Regulators No Rs, L In V, Sync DC/DC Cntr w/ Out Tr RoHS: Compliant | 0 |
|
$5.8800 / $8.6500 | Order Now |
|
Analog Devices Inc | No Rs, L In V, Sync DC/DC Cntr Min Qty: 1 Package Multiple: 121 | 0 |
|
$3.6000 / $4.3500 | Buy Now |
DISTI #
LTC3809IDD-1PBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.75÷9.8VDC, Uout: 0.6÷9.8VDC, 5A Min Qty: 1 | 0 |
|
$5.0600 / $5.8500 | RFQ |
DISTI #
LTC3809IDD-1PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 121 | 0 |
|
$4.6500 / $5.1000 | Buy Now |
Part Details for LTC3809IDD-1#PBF
LTC3809IDD-1#PBF CAD Models
LTC3809IDD-1#PBF Part Data Attributes:
|
LTC3809IDD-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3809IDD-1#PBF
Analog Devices Inc
No RSENSE™, Low Input Voltage, Synchronous DC/DC Controller with Output Tracking
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 9.8 V | |
Input Voltage-Min | 2.75 V | |
Input Voltage-Nom | 4.2 V | |
JESD-30 Code | S-PQCC-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 600 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3809IDD-1#PBF
This table gives cross-reference parts and alternative options found for LTC3809IDD-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3809IDD-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3809IDD-1 | IC 1 A SWITCHING CONTROLLER, 600 kHz SWITCHING FREQ-MAX, PQCC10, 3 X 3 MM, PLASTIC, DFN-10, Switching Regulator or Controller | Linear Technology | LTC3809IDD-1#PBF vs LTC3809IDD-1 |
LTC3809IDD-1 | Switching Controller, Current-mode, 1A, 600kHz Switching Freq-Max, PQCC10 | Analog Devices Inc | LTC3809IDD-1#PBF vs LTC3809IDD-1 |