Part Details for LTC3810HUH-5#PBF by Analog Devices Inc
Overview of LTC3810HUH-5#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3810HUH-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3810HUH-5#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
73 In Stock |
|
$6.1221 / $10.7900 | Buy Now |
DISTI #
584-LTC3810HUH-5#PBF
|
Mouser Electronics | Switching Voltage Regulators 60V Current Mode Synchronous Switching Regulator Controller RoHS: Compliant | 0 |
|
$6.1200 / $10.7900 | Order Now |
|
Analog Devices Inc | 60V C Mode Sync Sw Reg Cntr Min Qty: 1 Package Multiple: 73 | 15 |
|
$4.4900 / $10.7900 | Buy Now |
|
Rochester Electronics | LTC3810-5 - 60V Current Mode Synchronous Switching Regulator Controller RoHS: Compliant Status: Active Min Qty: 1 | 377 |
|
$5.5700 / $6.5500 | Buy Now |
DISTI #
LTC3810HUH-5PBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4.35÷60VDC, Uout: 0.8÷60VDC, 25A Min Qty: 1 | 0 |
|
$7.3300 / $8.4700 | RFQ |
DISTI #
LTC3810HUH-5PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$5.7900 / $6.7300 | Buy Now |
Part Details for LTC3810HUH-5#PBF
LTC3810HUH-5#PBF CAD Models
LTC3810HUH-5#PBF Part Data Attributes:
|
LTC3810HUH-5#PBF
Analog Devices Inc
Buy Now
|
Compare Parts:
LTC3810HUH-5#PBF
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |