There are no models available for this part yet.
Overview of LTC3812EFE-5#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3812EFE-5#TRPBF | Analog Devices | 60V C Mode Sync Sw Reg Cntr | |
LTC3812EFE-5#PBF | Analog Devices | 60V C Mode Sync Sw Reg Cntr | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC3812EFE-5#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC3812EFE-5#TRPBFCT-ND
|
DigiKey | IC REG CTRLR BUCK 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2353 In Stock |
|
$4.8625 / $10.9900 | Buy Now | |
DISTI #
584-C3812EFE-5TRPBF
|
Mouser Electronics | Switching Voltage Regulators 60V C Mode Sync Sw Reg Cntr RoHS: Compliant | 892 |
|
$4.8600 / $10.3400 | Buy Now | |
Analog Devices Inc | 60V C Mode Sync Sw Reg Cntr Min Qty: 1 Package Multiple: 2500 | 7971 |
|
$4.8625 / $10.9900 | Buy Now | ||
DISTI #
LTC3812EFE-5TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.0200 / $5.2200 | Buy Now |
CAD Models for LTC3812EFE-5#TRPBF by Analog Devices Inc
Part Data Attributes for LTC3812EFE-5#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
4.40 MM, LEAD FREE, PLASTIC, TSSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
05-08-1663 (BC)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
14 V
|
Input Voltage-Min
|
4.35 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.5 mm
|
Alternate Parts for LTC3812EFE-5#TRPBF
This table gives cross-reference parts and alternative options found for LTC3812EFE-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3812EFE-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3812EFE-5#TR | IC 1 A SWITCHING CONTROLLER, PDSO16, 4.40 MM, PLASTIC, TSSOP-16, Switching Regulator or Controller | Linear Technology | LTC3812EFE-5#TRPBF vs LTC3812EFE-5#TR |
Related Parts for LTC3812EFE-5#TRPBF
-
R5F100LJABG#U0Microcontrollers
-
LTC3812EFE-5#PBFSwitching Regulator or Controllers
-
SI5515CDC-T1-GE3Power Field-Effect Transistors
-
SZNUD3160DMT1GPeripheral Drivers
-
TLE4266GSV10HTMA1Linear Regulator ICs
-
MAX5135GTG+TDigital to Analog Converters
-
TJA1042TNetwork Interfaces
-
MBRS230LT3GRectifier Diodes
-
1206B104K251CTFixed Capacitors