Part Details for LTC3816EFE#PBF by Analog Devices Inc
Overview of LTC3816EFE#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LTC3816EFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3816EFE#PBF-ND
|
DigiKey | IC REG CTRLR INTEL 1OUT 38TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
18 In Stock |
|
$9.2290 / $10.2200 | Buy Now |
DISTI #
584-LTC3816EFE#PBF
|
Mouser Electronics | Switching Voltage Regulators Single-Phase Wide VIN Range DC/DC Controller for Intel IMVP-6/IMVP-6.5 CPUs RoHS: Compliant | 0 |
|
$7.5600 / $10.4900 | Order Now |
|
Analog Devices Inc | 1x-PhWide VIN Rng DC/DC Cntr f Min Qty: 1 Package Multiple: 50 | 2454 |
|
$4.2500 / $10.2200 | Buy Now |
DISTI #
LTC3816EFEPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷36VDC, Uout: 0÷1.5VDC, 25A, Ch: 1 Min Qty: 1 | 0 |
|
$6.9100 / $7.9900 | RFQ |
DISTI #
LTC3816EFE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.4900 / $6.0200 | Buy Now |
Part Details for LTC3816EFE#PBF
LTC3816EFE#PBF CAD Models
LTC3816EFE#PBF Part Data Attributes:
|
LTC3816EFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3816EFE#PBF
Analog Devices Inc
Single-Phase Wide VIN Range DC/DC Controller for Intel IMVP-6/IMVP-6.5 CPUs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, TSSOP-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1772 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 550 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LTC3816EFE#PBF
This table gives cross-reference parts and alternative options found for LTC3816EFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3816EFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3816IFE#PBF | LTC3816 - Single-Phase Wide VIN Range DC/DC Controller for Intel IMVP-6/IMVP-6.5 CPUs; Package: TSSOP; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC3816EFE#PBF vs LTC3816IFE#PBF |
LTC3816EFE#PBF | LTC3816 - Single-Phase Wide VIN Range DC/DC Controller for Intel IMVP-6/IMVP-6.5 CPUs; Package: TSSOP; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC3816EFE#PBF vs LTC3816EFE#PBF |
LTC3816EFE#TRPBF | Single-Phase Wide VIN Range DC/DC Controller for Intel IMVP-6/IMVP-6.5 CPUs | Analog Devices Inc | LTC3816EFE#PBF vs LTC3816EFE#TRPBF |
LTC3816EFE#TRPBF | LTC3816 - Single-Phase Wide VIN Range DC/DC Controller for Intel IMVP-6/IMVP-6.5 CPUs; Package: TSSOP; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC3816EFE#PBF vs LTC3816EFE#TRPBF |
LTC3816IFE#TRPBF | Single-Phase Wide VIN Range DC/DC Controller for Intel IMVP-6/IMVP-6.5 CPUs | Analog Devices Inc | LTC3816EFE#PBF vs LTC3816IFE#TRPBF |
LTC3816IFE#PBF | Single-Phase Wide VIN Range DC/DC Controller for Intel IMVP-6/IMVP-6.5 CPUs | Analog Devices Inc | LTC3816EFE#PBF vs LTC3816IFE#PBF |
LTC3816IFE#TRPBF | LTC3816 - Single-Phase Wide VIN Range DC/DC Controller for Intel IMVP-6/IMVP-6.5 CPUs; Package: TSSOP; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC3816EFE#PBF vs LTC3816IFE#TRPBF |