Part Details for LTC3819EG#PBF by Analog Devices Inc
Overview of LTC3819EG#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3819EG#TRPBF | Analog Devices | 2-Phase, Hi Eff, Buck Cntr for | |
LTC3819EG#PBF | Analog Devices | 2-Phase, Hi Eff, Buck Cntr for |
Price & Stock for LTC3819EG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3819EG#PBF-ND
|
DigiKey | IC REG CTRL SUN SERV 1OUT 36SSOP Min Qty: 74 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.2173 | Buy Now |
DISTI #
584-LTC3819EG#PBF
|
Mouser Electronics | Switching Voltage Regulators 2-Phase, Hi Eff, Buck Cntr for Sun Serve RoHS: Compliant | 0 |
|
$8.7100 / $11.4400 | Order Now |
|
Analog Devices Inc | 2-Phase, Hi Eff, Buck Cntr for Package Multiple: 37 | 0 |
|
$4.7600 / $5.5100 | Buy Now |
DISTI #
LTC3819EGPBF
|
TME | PMIC, DC/DC converter, Uin: 4÷36VDC, Uout: 1.025÷1.4125VDC, 45A Min Qty: 1 | 0 |
|
$5.6100 / $8.2300 | RFQ |
DISTI #
LTC3819EG#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 74 | 0 |
|
$6.1500 / $7.1400 | Buy Now |
Part Details for LTC3819EG#PBF
LTC3819EG#PBF CAD Models
LTC3819EG#PBF Part Data Attributes
|
LTC3819EG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3819EG#PBF
Analog Devices Inc
2-Phase, High Efficiency, Step-Down Controller for Sun Server CPUs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.3 MM, LEAD FREE, PLASTIC, SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1640 (G36) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 360 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC3819EG#PBF
This table gives cross-reference parts and alternative options found for LTC3819EG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3819EG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3819EG#PBF | LTC3819 - 2-Phase, High Efficiency, Step-Down Controller for Sun Server CPUs; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC3819EG#PBF vs LTC3819EG#PBF |
LTC3819EG | LTC3819 - 2-Phase, High Efficiency, Step-Down Controller for Sun Server CPUs; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC3819EG#PBF vs LTC3819EG |