Part Details for LTC3822EMSE#PBF by Analog Devices Inc
Overview of LTC3822EMSE#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3822EMSE#PBF | Analog Devices | No RSENSE, L In V, Sync Buck D | |
LTC3822EMSE#TRPBF | Analog Devices | No RSENSE, L In V, Sync Buck D | |
DC1014A | Analog Devices | LTC3822EMSE Demo Board |
Price & Stock for LTC3822EMSE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3822EMSE#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
147 In Stock |
|
$2.3873 / $6.3400 | Buy Now |
DISTI #
584-LTC3822EMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators No RSENSE, L In V, Sync Buck DC/DC Cntr RoHS: Compliant | 0 |
|
$2.3800 / $5.6300 | Order Now |
|
Analog Devices Inc | No RSENSE, L In V, Sync Buck D Package Multiple: 50 | 4500 |
|
$2.3873 / $6.3400 | Buy Now |
|
Rochester Electronics | LTC3822 - No RSENSE, Low Input Voltage, Synchronous Step-Down DC/DC Controller RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$2.3400 / $2.7600 | Buy Now |
DISTI #
LTC3822EMSEPBF
|
TME | PMIC, DC/DC converter, Uin: 2.75÷4.5VDC, Uout: 0.6÷4.455VDC, 20A Min Qty: 1 | 0 |
|
$2.6000 / $3.4400 | RFQ |
DISTI #
LTC3822EMSE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 250 | 0 |
|
$2.4400 / $2.6800 | Buy Now |
Part Details for LTC3822EMSE#PBF
LTC3822EMSE#PBF CAD Models
LTC3822EMSE#PBF Part Data Attributes
|
LTC3822EMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3822EMSE#PBF
Analog Devices Inc
No RSENSE™, Low Input Voltage, Synchronous Step-Down DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 2.75 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 850 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3822EMSE#PBF
This table gives cross-reference parts and alternative options found for LTC3822EMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3822EMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3822EMSE#PBF | LTC3822 - No RSENSE, Low Input Voltage, Synchronous Step-Down DC/DC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3822EMSE#PBF vs LTC3822EMSE#PBF |