Part Details for LTC3823IUH#PBF by Analog Devices Inc
Overview of LTC3823IUH#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3823IUH#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3823IUH#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
591 In Stock |
|
$4.8132 / $8.4900 | Buy Now |
DISTI #
584-LTC3823IUH#PBF
|
Mouser Electronics | Switching Voltage Regulators Fast No Rs Buck Sync DC/DC Cntr w/ Diff RoHS: Compliant | 139 |
|
$4.6600 / $8.4800 | Buy Now |
|
Analog Devices Inc | Fast No Rs Buck Sync DC/DC Cnt Min Qty: 1 Package Multiple: 73 | 3477 |
|
$3.5300 / $8.4900 | Buy Now |
DISTI #
LTC3823IUHPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷30VDC, Uout: 0.6÷27VDC, 25A Min Qty: 1 | 0 |
|
$6.3600 / $9.3400 | RFQ |
Part Details for LTC3823IUH#PBF
LTC3823IUH#PBF CAD Models
LTC3823IUH#PBF Part Data Attributes
|
LTC3823IUH#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3823IUH#PBF
Analog Devices Inc
Fast No RSENSE™ Step-Down Synchronous DC/DC Controller with Differential Output Sensing, Tracking and PLL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC3823IUH#PBF
This table gives cross-reference parts and alternative options found for LTC3823IUH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3823IUH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3823IUH#PBF | LTC3823 - Fast No Rsense Step-Down Synchronous DC/DC Controller with Differential Output Sensing, Tracking and PLL; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3823IUH#PBF vs LTC3823IUH#PBF |
LTC3823EUH#TRPBF | Fast No RSENSE™ Step-Down Synchronous DC/DC Controller with Differential Output Sensing, Tracking and PLL | Analog Devices Inc | LTC3823IUH#PBF vs LTC3823EUH#TRPBF |
LTC3823EUH#TRPBF | LTC3823 - Fast No Rsense Step-Down Synchronous DC/DC Controller with Differential Output Sensing, Tracking and PLL; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3823IUH#PBF vs LTC3823EUH#TRPBF |
LTC3823EUH | Switching Controller, Current-mode, 4A, 200kHz Switching Freq-Max, PQCC32 | Analog Devices Inc | LTC3823IUH#PBF vs LTC3823EUH |
LTC3823IUH#TRPBF | LTC3823 - Fast No Rsense Step-Down Synchronous DC/DC Controller with Differential Output Sensing, Tracking and PLL; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3823IUH#PBF vs LTC3823IUH#TRPBF |
LTC3823EUH#TR | IC 4 A SWITCHING CONTROLLER, 200 kHz SWITCHING FREQ-MAX, PQCC32, 5 X 5 MM, PLASTIC, MO-220WHHD, QFN-32, Switching Regulator or Controller | Linear Technology | LTC3823IUH#PBF vs LTC3823EUH#TR |
LTC3823EUH#PBF | LTC3823 - Fast No Rsense Step-Down Synchronous DC/DC Controller with Differential Output Sensing, Tracking and PLL; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3823IUH#PBF vs LTC3823EUH#PBF |