Part Details for LTC3824EMSETRPBF by Analog Devices Inc
Overview of LTC3824EMSETRPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3824EMSETRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3824EMSETRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷60VDC, Uout: 0.8÷36VDC, 10A, Ch: 1 Min Qty: 2500 | 0 |
|
$2.9300 | RFQ |