Part Details for LTC3831EGN#PBF by Linear Technology
Overview of LTC3831EGN#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3831EGN-1#PBF | Analog Devices | Hi Pwr Sync Sw Reg Cntr for DD | |
LTC3831EGN-1#TRPBF | Analog Devices | Hi Pwr Sync Sw Reg Cntr for DD | |
LTC3831EGN#PBF | Analog Devices | Hi Pwr Sync Sw Reg Cntr for DD |
Price & Stock for LTC3831EGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ |
Part Details for LTC3831EGN#PBF
LTC3831EGN#PBF CAD Models
LTC3831EGN#PBF Part Data Attributes
|
LTC3831EGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3831EGN#PBF
Linear Technology
LTC3831 - High Power Synchronous Switching Regulator Controller for DDR Memory Termination; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for LTC3831EGN#PBF
This table gives cross-reference parts and alternative options found for LTC3831EGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3831EGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3831EGN#PBF | High Power Synchronous Switching Regulator Controller for DDR Memory Termination | Analog Devices Inc | LTC3831EGN#PBF vs LTC3831EGN#PBF |
LTC3831IGN | Switching Controller, Voltage-mode, 500kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC3831EGN#PBF vs LTC3831IGN |
LTC3831EGN#TRPBF | LTC3831 - High Power Synchronous Switching Regulator Controller for DDR Memory Termination; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3831EGN#PBF vs LTC3831EGN#TRPBF |
LTC3831EGN#TR | LTC3831 - High Power Synchronous Switching Regulator Controller for DDR Memory Termination; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3831EGN#PBF vs LTC3831EGN#TR |
LTC3831IGN#TRPBF | High Power Synchronous Switching Regulator Controller for DDR Memory Termination | Analog Devices Inc | LTC3831EGN#PBF vs LTC3831IGN#TRPBF |
LTC3831IGN#PBF | High Power Synchronous Switching Regulator Controller for DDR Memory Termination | Analog Devices Inc | LTC3831EGN#PBF vs LTC3831IGN#PBF |
LTC3831EGN#TRPBF | High Power Synchronous Switching Regulator Controller for DDR Memory Termination | Analog Devices Inc | LTC3831EGN#PBF vs LTC3831EGN#TRPBF |
LTC3831EGN#TR | Switching Controller, Voltage-mode, 500kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC3831EGN#PBF vs LTC3831EGN#TR |
LTC3831IGN#TR | IC SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Switching Regulator or Controller | Linear Technology | LTC3831EGN#PBF vs LTC3831IGN#TR |
LTC3831IGN#TRPBF | LTC3831 - High Power Synchronous Switching Regulator Controller for DDR Memory Termination; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3831EGN#PBF vs LTC3831IGN#TRPBF |