Part Details for LTC3834EDHC-1#TRPBF by Analog Devices Inc
Overview of LTC3834EDHC-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTC3834EDHC-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3834EDHC-1#TRPBF-ND
|
DigiKey | IC REG CTRLR BUCK 16-DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8035 | Buy Now |
DISTI #
584-C3834EDHC-1TRPBF
|
Mouser Electronics | Switching Voltage Regulators 30?A IQ Synchronous Step-Down Controller RoHS: Compliant | 0 |
|
$5.8000 | Order Now |
|
Analog Devices Inc | 30µA IQ Sync Buck Cntr Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.4200 / $6.2100 | Buy Now |
DISTI #
LTC3834EDHC-1TRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷36VDC, Uout: 0.8÷5VDC, 25A, DFN16 Min Qty: 2500 | 0 |
|
$3.9800 | RFQ |
DISTI #
LTC3834EDHC1TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.7000 / $5.9400 | Buy Now |
Part Details for LTC3834EDHC-1#TRPBF
LTC3834EDHC-1#TRPBF CAD Models
LTC3834EDHC-1#TRPBF Part Data Attributes:
|
LTC3834EDHC-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3834EDHC-1#TRPBF
Analog Devices Inc
30µA IQ Synchronous Step-Down Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1706 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 650 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3834EDHC-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC3834EDHC-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3834EDHC-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3834EDHC-1#TRPBF | LTC3834-1 - 30µA IQ Synchronous Step-Down Controller; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3834EDHC-1#TRPBF vs LTC3834EDHC-1#TRPBF |
LTC3834IDHC-1#PBF | LTC3834-1 - 30µA IQ Synchronous Step-Down Controller; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3834EDHC-1#TRPBF vs LTC3834IDHC-1#PBF |
LTC3834IDHC-1#TRPBF | 30µA IQ Synchronous Step-Down Controller | Analog Devices Inc | LTC3834EDHC-1#TRPBF vs LTC3834IDHC-1#TRPBF |
LTC3834EDHC-1#PBF | 30µA IQ Synchronous Step-Down Controller | Analog Devices Inc | LTC3834EDHC-1#TRPBF vs LTC3834EDHC-1#PBF |