Part Details for LTC3836EGN#PBF by Analog Devices Inc
Overview of LTC3836EGN#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3836EGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3836EGN#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
39 In Stock |
|
$5.0370 / $5.5800 | Buy Now |
DISTI #
584-LTC3836EGN#PBF
|
Mouser Electronics | Switching Voltage Regulators 2x 2-Phase, No RSENSE L VIN Sync Cntr RoHS: Compliant | 0 |
|
$5.0300 / $5.5800 | Order Now |
|
Analog Devices Inc | 2x 2-Phase, No RSENSE L VIN Sy Min Qty: 1 Package Multiple: 49 | 6133 |
|
$3.3000 / $5.5800 | Buy Now |
|
Rochester Electronics | LTC3836 - Low Input Voltage 2-Phase Synch Controller w/ Tracking RoHS: Compliant Status: Active Min Qty: 1 | 924 |
|
$4.0900 / $4.8100 | Buy Now |
DISTI #
LTC3836EGNPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.75÷4.5VDC, Uout: 0.6÷4.365VDC Min Qty: 1 | 0 |
|
$3.4000 / $4.9900 | RFQ |
DISTI #
LTC3836EGN#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 147 | 0 |
|
$4.2600 / $4.6700 | Buy Now |
Part Details for LTC3836EGN#PBF
LTC3836EGN#PBF CAD Models
LTC3836EGN#PBF Part Data Attributes
|
LTC3836EGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3836EGN#PBF
Analog Devices Inc
Dual 2-Phase, No RSENSE™ Low VIN Synchronous Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1641 (GN28) | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 2.75 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.893 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 825 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC3836EGN#PBF
This table gives cross-reference parts and alternative options found for LTC3836EGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3836EGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3836EGN | Dual Switching Controller, Current-mode, 825kHz Switching Freq-Max, PDSO28 | Analog Devices Inc | LTC3836EGN#PBF vs LTC3836EGN |
LTC3836EGN | LTC3836 - Dual 2-Phase, No RSENSE Low VIN Synchronous Controller; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3836EGN#PBF vs LTC3836EGN |