Part Details for LTC3836EUFD#PBF by Analog Devices Inc
Overview of LTC3836EUFD#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3836EUFD#PBF | Analog Devices | 2x 2-Phase, No RSENSE L VIN Sy | |
LTC3836EUFD#TRPBF | Analog Devices | 2x 2-Phase, No RSENSE L VIN Sy |
Price & Stock for LTC3836EUFD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3836EUFD#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
146 In Stock |
|
$4.2169 / $9.6800 | Buy Now |
DISTI #
584-LTC3836EUFD#PBF
|
Mouser Electronics | Switching Voltage Regulators 2x 2-Phase, No RSENSE L VIN Sync Cntr RoHS: Compliant | 146 |
|
$4.2100 / $8.8000 | Buy Now |
|
Analog Devices Inc | 2x 2-Phase, No RSENSE L VIN Sy Package Multiple: 73 | 2220 |
|
$4.2169 / $9.6800 | Buy Now |
DISTI #
65126417
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 750kHz 28-Pin QFN EP Tube RoHS: Compliant Min Qty: 14 Package Multiple: 14 Date Code: 1943 | Americas - 14 |
|
$4.2400 | Buy Now |
|
Rochester Electronics | LTC3836 - Dual 2-Phase, No RSENSELow VIN Synchronous Controller RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$4.0900 / $4.8100 | Buy Now |
DISTI #
LTC3836EUFDPBF
|
TME | PMIC, DC/DC converter, Uin: 2.75÷4.5VDC, Uout: 0.6÷4.365VDC, 25A Min Qty: 1 | 0 |
|
$3.5800 / $5.2600 | RFQ |
DISTI #
LTC3836EUFD#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 146 | 0 |
|
$4.2600 / $4.6700 | Buy Now |
Part Details for LTC3836EUFD#PBF
LTC3836EUFD#PBF CAD Models
LTC3836EUFD#PBF Part Data Attributes
|
LTC3836EUFD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3836EUFD#PBF
Analog Devices Inc
Dual 2-Phase, No RSENSE™ Low VIN Synchronous Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 5 MM, LEAD FREE, PLASTIC, MO-220WXXX-X, QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 2.75 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 825 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC3836EUFD#PBF
This table gives cross-reference parts and alternative options found for LTC3836EUFD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3836EUFD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3836EUFD#TR | Dual Switching Controller, Current-mode, 825kHz Switching Freq-Max, PQCC28 | Analog Devices Inc | LTC3836EUFD#PBF vs LTC3836EUFD#TR |
LTC3836EUFD#TRPBF | Dual 2-Phase, No RSENSE™ Low VIN Synchronous Controller | Analog Devices Inc | LTC3836EUFD#PBF vs LTC3836EUFD#TRPBF |
LTC3836EUFD | Dual Switching Controller, Current-mode, 825kHz Switching Freq-Max, PQCC28 | Analog Devices Inc | LTC3836EUFD#PBF vs LTC3836EUFD |
LTC3836EUFD#TR | LTC3836 - Dual 2-Phase, No RSENSE Low VIN Synchronous Controller; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3836EUFD#PBF vs LTC3836EUFD#TR |
LTC3836EUFD | LTC3836 - Dual 2-Phase, No RSENSE Low VIN Synchronous Controller; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3836EUFD#PBF vs LTC3836EUFD |
LTC3836EUFD#PBF | LTC3836 - Dual 2-Phase, No RSENSE Low VIN Synchronous Controller; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3836EUFD#PBF vs LTC3836EUFD#PBF |
LTC3836EUFD#TRPBF | LTC3836 - Dual 2-Phase, No RSENSE Low VIN Synchronous Controller; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3836EUFD#PBF vs LTC3836EUFD#TRPBF |