Part Details for LTC3838EUHF#TRPBF by Analog Devices Inc
Overview of LTC3838EUHF#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3838EUHF-2#TRPBF | Analog Devices | 2x, Fast, Acc Buck DC/DC Cntr | |
LTC3838EUHF#TRPBF | Analog Devices | 2x, Fast, Acc Step- Down DC/DC | |
LTC3838EUHF-1#TRPBF | Analog Devices | 2x, Fast, Acc Buck DC/DC Cntr |
Price & Stock for LTC3838EUHF#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3838EUHF#TRPBF-ND
|
DigiKey | IC REG CTRLR BUCK 38QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3375 | Buy Now |
DISTI #
584-LTC3838EUHFTRPBF
|
Mouser Electronics | Switching Voltage Regulators 2x, Fast, Acc Step- Down DC/DC Cntr w/ D RoHS: Compliant | 0 |
|
$4.5500 | Order Now |
|
Analog Devices Inc | 2x, Fast, Acc Step- Down DC/DC Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.4700 / $4.8600 | Buy Now |
DISTI #
LTC3838EUHFTRPBF
|
TME | PMIC, DC/DC converter, Uin: 4.5÷38VDC, Uout: 0.6÷5.5VDC, 25A, QFN38 Min Qty: 2500 | 0 |
|
$3.5700 | RFQ |
DISTI #
LTC3838EUHFTRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.4800 / $4.6600 | Buy Now |
Part Details for LTC3838EUHF#TRPBF
LTC3838EUHF#TRPBF CAD Models
LTC3838EUHF#TRPBF Part Data Attributes
|
LTC3838EUHF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3838EUHF#TRPBF
Analog Devices Inc
Dual, Fast, Accurate Step- Down DC/DC Controller with Differential Output Sensing
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 7 MM, LEAD FREE, PLASTIC, MO-220WHKD, QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1701 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATE IN ADJUSTABLE MODE FROM 0.6 TO 5.5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 5.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 2000 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |