Part Details for LTC3850EGN#PBF by Linear Technology
Overview of LTC3850EGN#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3850EGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL SWITCHING CONTROLLER, CURRENT-MODE, 0.1A, 860KHZ SWITCHING FREQ-MAX, CMOS, PDSO28 | 47 |
|
$3.0000 / $6.0000 | Buy Now |
|
Chip1Cloud | IC REG CTRLR BUCK 28SSOP | 1700 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 11 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for LTC3850EGN#PBF
LTC3850EGN#PBF CAD Models
LTC3850EGN#PBF Part Data Attributes:
|
LTC3850EGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3850EGN#PBF
Linear Technology
LTC3850 - Dual, 2-Phase Synchronous Step-Down Switching Controller; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.893 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 860 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC3850EGN#PBF
This table gives cross-reference parts and alternative options found for LTC3850EGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3850EGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3850EGN#TRPBF | Dual, 2-Phase Synchronous Step-Down Switching Controller | Analog Devices Inc | LTC3850EGN#PBF vs LTC3850EGN#TRPBF |
LTC3850EGN#TRPBF | LTC3850 - Dual, 2-Phase Synchronous Step-Down Switching Controller; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3850EGN#PBF vs LTC3850EGN#TRPBF |
LTC3850EGN#TR | IC 0.1 A DUAL SWITCHING CONTROLLER, 860 kHz SWITCHING FREQ-MAX, PDSO28, 0.150 INCH, PLASTIC, SSOP-28, Switching Regulator or Controller | Linear Technology | LTC3850EGN#PBF vs LTC3850EGN#TR |
LTC3850EGN | IC 0.1 A DUAL SWITCHING CONTROLLER, 860 kHz SWITCHING FREQ-MAX, PDSO28, 0.150 INCH, PLASTIC, SSOP-28, Switching Regulator or Controller | Linear Technology | LTC3850EGN#PBF vs LTC3850EGN |
LTC3850EGN | Dual Switching Controller, Current-mode, 0.1A, 860kHz Switching Freq-Max, PDSO28 | Analog Devices Inc | LTC3850EGN#PBF vs LTC3850EGN |