Part Details for LTC3851EUD#TRPBF by Analog Devices Inc
Overview of LTC3851EUD#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LTC3851EUD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3851EUD#TRPBFCT-ND
|
DigiKey | IC REG CTRLR BUCK 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5433 In Stock |
|
$2.8075 / $5.5900 | Buy Now |
DISTI #
584-LTC3851EUD#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Synchronous Step-Down Switching Regulator Controller RoHS: Compliant | 2408 |
|
$2.8800 / $5.7500 | Buy Now |
|
Analog Devices Inc | Sync Buck Sw Reg Cntr Min Qty: 1 Package Multiple: 2500 | 8587 |
|
$2.8075 / $5.5900 | Buy Now |
DISTI #
LTC3851EUDTRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷38VDC, Uout: 0.8÷5.5VDC, 25A, Ch: 1 Min Qty: 2500 | 0 |
|
$1.8800 | RFQ |
DISTI #
LTC3851EUDTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.7000 / $2.8100 | Buy Now |
Part Details for LTC3851EUD#TRPBF
LTC3851EUD#TRPBF CAD Models
LTC3851EUD#TRPBF Part Data Attributes:
|
LTC3851EUD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3851EUD#TRPBF
Analog Devices Inc
Synchronous Step-Down Switching Regulator Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1691 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 5.5V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 790 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3851EUD#TRPBF
This table gives cross-reference parts and alternative options found for LTC3851EUD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3851EUD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3851IUD#TRPBF | LTC3851 - Synchronous Step-Down Switching Regulator Controller; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3851EUD#TRPBF vs LTC3851IUD#TRPBF |
LTC3851IUD#PBF | LTC3851 - Synchronous Step-Down Switching Regulator Controller; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3851EUD#TRPBF vs LTC3851IUD#PBF |
LTC3851EUD#PBF | LTC3851 - Synchronous Step-Down Switching Regulator Controller; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3851EUD#TRPBF vs LTC3851EUD#PBF |
LTC3851IUD#TRPBF | Synchronous Step-Down Switching Regulator Controller | Analog Devices Inc | LTC3851EUD#TRPBF vs LTC3851IUD#TRPBF |
LTC3851EUD#TRPBF | LTC3851 - Synchronous Step-Down Switching Regulator Controller; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3851EUD#TRPBF vs LTC3851EUD#TRPBF |