Part Details for LTC3853EUJ by Analog Devices Inc
Overview of LTC3853EUJ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3853EUJ#TRPBF | Analog Devices | 3x Out, MP Sync Buck Cntr | |
LTC3853EUJ#PBF | Analog Devices | 3x Out, MP Sync Buck Cntr |
Part Details for LTC3853EUJ
LTC3853EUJ CAD Models
LTC3853EUJ Part Data Attributes
|
LTC3853EUJ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3853EUJ
Analog Devices Inc
Dual Switching Controller, Current-mode, 0.15A, 830kHz Switching Freq-Max, CMOS, PQCC40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.15 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 830 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for LTC3853EUJ
This table gives cross-reference parts and alternative options found for LTC3853EUJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3853EUJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3853EUJ#PBF | LTC3853 - Triple Output, Multiphase Synchronous Step-Down Controller; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C | Linear Technology | LTC3853EUJ vs LTC3853EUJ#PBF |
LTC3853EUJ | IC 0.15 A DUAL SWITCHING CONTROLLER, 830 kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, PLASTIC, QFN-40, Switching Regulator or Controller | Linear Technology | LTC3853EUJ vs LTC3853EUJ |
LTC3853IUJ#TR | IC 0.15 A DUAL SWITCHING CONTROLLER, 830 kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, PLASTIC, QFN-40, Switching Regulator or Controller | Linear Technology | LTC3853EUJ vs LTC3853IUJ#TR |
LTC3853IUJ#TRPBF | LTC3853 - Triple Output, Multiphase Synchronous Step-Down Controller; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C | Linear Technology | LTC3853EUJ vs LTC3853IUJ#TRPBF |
LTC3853EUJ#TR | IC 0.15 A DUAL SWITCHING CONTROLLER, 830 kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, PLASTIC, QFN-40, Switching Regulator or Controller | Linear Technology | LTC3853EUJ vs LTC3853EUJ#TR |
LTC3853IUJ#TRPBF | Triple Output, Multiphase Synchronous Step-Down Controller | Analog Devices Inc | LTC3853EUJ vs LTC3853IUJ#TRPBF |
LTC3853IUJ#PBF | Triple Output, Multiphase Synchronous Step-Down Controller | Analog Devices Inc | LTC3853EUJ vs LTC3853IUJ#PBF |
LTC3853EUJ#PBF | Triple Output, Multiphase Synchronous Step-Down Controller | Analog Devices Inc | LTC3853EUJ vs LTC3853EUJ#PBF |
LTC3853IUJ | Dual Switching Controller, Current-mode, 0.15A, 830kHz Switching Freq-Max, CMOS, PQCC40 | Analog Devices Inc | LTC3853EUJ vs LTC3853IUJ |
LTC3853IUJ | IC 0.15 A DUAL SWITCHING CONTROLLER, 830 kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, PLASTIC, QFN-40, Switching Regulator or Controller | Linear Technology | LTC3853EUJ vs LTC3853IUJ |