Part Details for LTC3857EUH#TRPBF by Analog Devices Inc
Overview of LTC3857EUH#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3857EUH#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3857EUH#TRPBFCT-ND
|
DigiKey | IC REG CTRLR BUCK 32QFN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4921 In Stock |
|
$6.2761 / $11.4900 | Buy Now |
DISTI #
584-LTC3857EUH#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Low IQ, Dual, 2-Phase Synchronous Step-Down Controller RoHS: Compliant | 115 |
|
$6.2700 / $11.4900 | Buy Now |
|
Analog Devices Inc | L IQ, 2x, 2-PhSync Buck Cntr Min Qty: 1 Package Multiple: 2500 | 5985 |
|
$6.2761 / $11.4900 | Buy Now |
DISTI #
LTC3857EUHTRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷38VDC, Uout: 0.8÷24VDC, 25A, QFN32 Min Qty: 2500 | 0 |
|
$5.0100 | RFQ |
DISTI #
LTC3857EUHTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.1700 / $6.4200 | Buy Now |