Part Details for LTC3858EUFD-1#TRPBF by Analog Devices Inc
Overview of LTC3858EUFD-1#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3858EUFD-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3858EUFD-1#TRPBF-ND
|
DigiKey | IC REG CTRLR BUCK 28QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2761 | Buy Now |
DISTI #
584-C3858EUFD-1TRPBF
|
Mouser Electronics | Switching Voltage Regulators Low IQ, Dual 2-Phase Synchronous Step-Down Controller RoHS: Compliant | 0 |
|
$6.2700 | Order Now |
|
Analog Devices Inc | L IQ, 2x 2-PhSync Buck Cntr Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$4.7800 / $6.7200 | Buy Now |
DISTI #
LTC3858EUFD-1TRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷38VDC, Uout: 0.8÷24VDC, 25A, QFN28 Min Qty: 2500 | 0 |
|
$4.8800 | RFQ |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM CM 28-QFN | 5000 |
|
RFQ |
Part Details for LTC3858EUFD-1#TRPBF
LTC3858EUFD-1#TRPBF CAD Models
LTC3858EUFD-1#TRPBF Part Data Attributes
|
LTC3858EUFD-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3858EUFD-1#TRPBF
Analog Devices Inc
Low IQ, Dual 2-Phase Synchronous Step-Down Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 5 MM, LEAD FREE, PLASTIC, MO-220, QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1712 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 24V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 900 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC3858EUFD-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC3858EUFD-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3858EUFD-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3858EUFD-1#TRPBF | LTC3858-1 - Low IQ, Dual 2-Phase Synchronous Step-Down Controller; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3858EUFD-1#TRPBF vs LTC3858EUFD-1#TRPBF |
LTC3858IUFD-1#TRPBF | LTC3858-1 - Low IQ, Dual 2-Phase Synchronous Step-Down Controller; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3858EUFD-1#TRPBF vs LTC3858IUFD-1#TRPBF |
LTC3858IUFD-1#PBF | LTC3858-1 - Low IQ, Dual 2-Phase Synchronous Step-Down Controller; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3858EUFD-1#TRPBF vs LTC3858IUFD-1#PBF |
LTC3858EUFD-1#PBF | LTC3858-1 - Low IQ, Dual 2-Phase Synchronous Step-Down Controller; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3858EUFD-1#TRPBF vs LTC3858EUFD-1#PBF |
LTC3858IUFD-1#TRPBF | Low IQ, Dual 2-Phase Synchronous Step-Down Controller | Analog Devices Inc | LTC3858EUFD-1#TRPBF vs LTC3858IUFD-1#TRPBF |
LTC3858IUFD-1#PBF | Low IQ, Dual 2-Phase Synchronous Step-Down Controller | Analog Devices Inc | LTC3858EUFD-1#TRPBF vs LTC3858IUFD-1#PBF |